Print Page
Image is for illustrative purposes only. Please refer to product description.
7,902 total stock globally
Need more?
7902 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.888 ($1.0212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89 ($1.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14504BDR2G
Order Code253438501
Technical Datasheet
No. of Inputs1Inputs
Output Current8.8mA
Propagation Delay160ns
No. of Pins16Pins
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The MC14504BDR2G is a hex level shifter for TTL to CMOS or CMOS to CMOS in 16 pin SOIC package. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5V and 15V. A control input also allows interface from CMOS to CMOS at one logic level to another logic level, either up or down level translating is accomplished by selection of power supply levels VDD and VCC. The VCC level sets the input signal levels while VDD selects the output voltage levels. It is capable of driving two low-power TTL loads or one low-power schottky TTL load over the rated temperature range.
- 3VDC to 18VDC operation for VDD and VCC
- UP translates from a low to a high voltage or DOWN translates from a high to a low voltage
- Input threshold can be shifted for TTL compatibility
- No sequencing required on power supplies or inputs for power up or power down
- Diode protected inputs to VSS
Applications
Signal Processing
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
160ns
Logic Case Style
SOIC
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Current
8.8mA
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022