
Product Information
Alternatives for MC33077DG.
1 Product Found
Product Overview
The MC33077DG is a precision low noise monolithic dual Operational Amplifier employing innovative bipolar design techniques. Precision matching coupled with unique analog resistor trim technique is used to obtain low input offset voltages. Dual-doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition, the MC33077 offers low input noise voltage, low temperature coefficient of input offset voltage, high slew rate, high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no dead-band cross-over distortion, large output voltage swing, excellent phase and gain margins, low open loop output impedance and symmetrical source and sink AC frequency performance.
- High frequency
- Unity gain stable - With capacitance loads to 500pF
- 4.4nV/√Hz at 1.0kHz Low voltage noise
- 0.2mV Low input offset voltage
- 2.0μV/°C Low TC of input offset voltage
- 0.007% Low total harmonic distortion
- 107dB High common mode rejection
- 3.5mA Low power supply drain current
Applications
Signal Processing, Audio, Test & Measurement, System Monitoring
Technical Specifications
2Channels
11V/µs
SOIC
Low Noise
130µV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
37MHz
± 2.5V to ± 18V
8Pins
-
280nA
-40°C
-
-
SOIC
37MHz
11V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
