Print Page
Image is for illustrative purposes only. Please refer to product description.
6,670 total stock globally
Need more?
6670 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.760 ($0.874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76 ($0.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC151ADR2G
Order Code263043201
Technical Datasheet
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Logic Type
Data Selector / Multiplexer
Supply Voltage Min
2V
Logic Case Style
SOIC
Operating Temperature Min
-55°C
No. of Channels
1Channels
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638