Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for MC74HC373ANG
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC373
IC Output Type
Tri State
Logic Case Style
DIP
Logic IC Family
74HC
Qualification
-
Latch Type
Transparent
IC Case / Package
DIP
No. of Bits
8bit
Logic IC Base Number
74373
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
