Print Page
Image is for illustrative purposes only. Please refer to product description.
2,946 total stock globally
Need more?
2946 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.606 ($0.6969) |
Price for:Each
Minimum: 1
Multiple: 1
$0.61 ($0.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC390ADG
Order Code284502301
Technical Datasheet
Counter TypeBinary Ripple
Clock Frequency50MHz
Count Maximum100
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Counter Type
Binary Ripple
Count Maximum
100
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
Clock Frequency
50MHz
Logic Case Style
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638