Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7805BDTRKGCopy
Manufacturer Standard Lead Time54 weeks
Order Code165229702
Product Range7805 Voltage Regulators
Your Part Number
11,751 total stock globally
20,000 more incoming. You can reserve stock now
11,751 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.462 ($0.5313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.31 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7805BDTRKGCopy
Manufacturer Standard Lead Time54 weeks
Order Code165229702
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current1A
Product Range7805 Voltage Regulators
Output Current Max1A
Max Output Current1A
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7805BDTRKG is a fixed output positive linear voltage regulator in 3 pin TO-252 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of applications including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.
- Fixed output voltage of 5V
- 1A output current
- Dropout voltage of 2V at 1A output current
- Maximum input voltage of 35V
- No external components required
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7805 Voltage Regulators
Max Output Current
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Output Current
1A
Output Current Max
1A
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Alternatives for MC7805BDTRKG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000437
