Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7805CTGCopy
Manufacturer Standard Lead Time54 weeks
Order Code966609502
Product Range5V 1A Linear Voltage Regulators
Your Part Number
17,848 total stock globally
39,000 more incoming. You can reserve stock now
17,848 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.671 ($0.7716) |
Price for:Each
Minimum: 1
Multiple: 1
$0.67 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7805CTGCopy
Manufacturer Standard Lead Time54 weeks
Order Code966609502
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current1A
Input Voltage Max35V
Product Range5V 1A Linear Voltage Regulators
Output Current Max1A
Max Output Current1A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC7805CTG is a voltage regulator IC designed as a fixed−voltage regulator for a wide variety of applications including local, on−card regulation. This regulator employs internal current limiting, thermal shutdown, and safe−area compensation. With adequate heat sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- 5V output voltage
- Output transistor safe−area compensation
- Internal short circuit current limiting
- Internal thermal overload protection
- No external components required
- Operating temperature range from 0°C to +125°C
- Available in a 3 pin TO-220 package
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
1A
Product Range
5V 1A Linear Voltage Regulators
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Output Current Max
1A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223
