Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJH11021GCopy
Manufacturer Standard Lead Time54 weeks
Order Code161118902
Your Part Number
780 total stock globally
1,440 more incoming. You can reserve stock now
780 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.870 ($7.9005) |
Price for:Each
Minimum: 1
Multiple: 1
$6.87 ($7.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MJH11021G is a 15A PNP bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.
- Complementary device
- Monolithic construction
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Collector Emitter Voltage V(br)ceo
250V
DC Collector Current
15A
SVHC
No SVHC (25-Jun-2025)
Power Dissipation Pd
150W
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
