Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJH11022GCopy
Manufacturer Standard Lead Time51 weeks
Order Code161119002
Your Part Number
361 total stock globally
240 more incoming. You can reserve stock now
361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.320 ($7.268) |
Price for:Each
Minimum: 1
Multiple: 1
$6.32 ($7.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH11022GCopy
Manufacturer Standard Lead Time51 weeks
Order Code161119002
Technical Datasheet
Product Overview
The MJH11022G is a 250V NPN Darlington Bipolar Power Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11021 (PNP) and MJH11022 (NPN) are complementary devices.
- High DC current gain
- 250VDC Minimum collector-emitter sustaining voltage (VCEO(sus))
- Low collector-emitter saturation voltage (VCE (sat))
- Monolithic construction
- 250VDC Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 30ADC Peak collector current
- 0.5A DC Base current (IB)
- 0.83°C/W Thermal resistance, junction to case
Applications
Industrial, Motor Drive & Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007908
