Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL21193GCopy
Manufacturer Standard Lead Time54 weeks
Order Code955578101
Your Part Number
333 total stock globally
525 more incoming. You can reserve stock now
333 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.940 ($7.981) |
Price for:Each
Minimum: 1
Multiple: 1
$6.94 ($7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL21193GCopy
Manufacturer Standard Lead Time54 weeks
Order Code955578101
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation200W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJL21193G is a PNP Bipolar complementary Audio Power Transistor, utilizes Perforated Emitter technology. Specifically designed for high power audio output, disk head positioners and other linear applications.
- Complement to MJL21194G
- Excellent Gain Linearity
- Total Harmonic Distortion Characterized
- Accurate Reproduction of Input Signal
- Reliable Performance at Higher Powers
Applications
Audio, Consumer Electronics, Signal Processing
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
16A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
