Print Page
Image is for illustrative purposes only. Please refer to product description.
220 total stock globally
Need more?
220 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.670 ($7.6705) |
Price for:Each
Minimum: 1
Multiple: 1
$6.67 ($7.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MJW21196G is a 250V Silicon NPN Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Applications
Audio, Industrial
Technical Specifications
Collector Emitter Voltage Max
250V
Power Dissipation
200W
Operating Temperature Max
150°C
Continuous Collector Current
16A
Transition Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542