330 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.736 ($0.8464) |
Product Information
Product Overview
The MM74HC86M is a quad 2-input Exclusive-OR Gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fan out of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 9ns Propagation delay
- 1µA Maximum low input current
- 20µA Maximum low quiescent current
- 10 LS-TTL loads output drive capability
Applications
Industrial
Technical Specifications
XOR (Exclusive OR)
2Inputs
SOIC
74HC86
2V
Without Schmitt Trigger Input
-40°C
-
Quad
14Pins
SOIC
74HC
6V
5.2mA
85°C
No SVHC (25-Jun-2025)
Alternatives for MM74HC86M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate