Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $0.631 ($0.7256) |
Product Information
Product Overview
The MM74HCT04M is a Hex Inverter fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, Hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
- TTL, LS pin-out and threshold compatible
- 12ns Fast switching (tPLH, tPHL)
- 10µW at DC, 3.7mW at 5MHz Low power
- High fan-out - is greater than or equal to 10 LS loads
- Inverting, triple buffered
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SOIC
74HCT04
4.5V
Without Schmitt Trigger Input
-40°C
-
Hex
14Pins
SOIC
74HCT
5.5V
4.8mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate