Print Page
Image is for illustrative purposes only. Please refer to product description.
12,147 total stock globally
Need more?
12147 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.399 ($0.4588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00 ($2.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ112
Order Code245337502
Technical Datasheet
Gate Source Breakdown Voltage Max-35V
Gate Source Cutoff Voltage Max-5V
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBFJ112 is a N-channel JFET Switch designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- Interchangeable source and drain
- 35V Drain-gate voltage
- -35V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-35V
Operating Temperature Max
150°C
Gate Source Cutoff Voltage Max
-5V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617