Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBT5179Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 245402401 |
| Your Part Number | |
| Technical Datasheet |
4,311 total stock globally
6,000 more incoming. You can reserve stock now
4,311 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.067 ($0.077) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.34 ($0.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBT5179Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 245402401 |
| Technical Datasheet |
Product Overview
The MMBT5179 is a NPN RF Transistor designed for use in low-noise UHF/VHF amplifiers with collector currents in the 100µA to 30mA range in common emitter or common base mode of operation and in low frequency drift, high output UHF oscillators.
- 12V Collector-emitter voltage
- 20V Collector-base voltage
- 2.5V Emitter-base voltage
- 50mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
