Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ43T1G.Copy
Order Code1150486
Product RangeMMSZxxxT1G Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ43T1G.Copy
Order Code1150486
Product RangeMMSZxxxT1G Series
Technical Datasheet
Zener Voltage Nom43V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeMMSZxxxT1G Series
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for MMSZ43T1G.
2 Products Found
Technical Specifications
Zener Voltage Nom
43V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
AEC-Q101
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
MMSZxxxT1G Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
