Print Page
Image is for illustrative purposes only. Please refer to product description.
3,349 total stock globally
Need more?
3349 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.726 ($0.8349) |
Price for:Each
Minimum: 1
Multiple: 1
$0.73 ($0.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3011M
Order Code102136301
Technical Datasheet
No. of Pins6Pins
Isolation Voltage5.3kV
Peak Repetitive Off State Voltage250V
Product Overview
The MOC3011-M is a random-phase Triac Driver Output Optocoupler contains GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.
- IR emitting diodes has low degradator excellent IFT stability
Applications
Industrial, Lighting, Motor Drive & Control
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
250V
Isolation Voltage
5.3kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315