
3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.698 ($0.8027) |
Product Information
Product Overview
The MOC3023-M is a through hole random phase triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operation. Typical applications include industrial controls, solenoid/valve control, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relays and lamp ballasts.
- Peak blocking voltage of 400V
- Isolation voltage of 4.17KV
- Non zero crossing triac operating mode
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
- LED trigger current is 5mA
Technical Specifications
DIP
5.3kV
400V
No SVHC (14-Jun-2023)
6Pins
Non Zero Crossing
MOC3010M; MOC3011M; MOC3012M; MOC3020M; MOC3021M; MOC3022M; MOC3023M
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
