Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC3063-M
Order Code147101802
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Technical Datasheet
8 total stock globally
1,577 more incoming. You can reserve stock now
8 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.190 ($1.3685) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3063-M
Order Code147101802
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product RangeMOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Product Overview
The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.
- Simplifies Logic Control of 115/240VAC Power
- Zero Voltage Crossing
- 5mA Trigger Current
- Load can be Connected to Either Neutral or Hot Line
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
600V
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992