Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3081-MCopy
Manufacturer Standard Lead Time20 weeks
Order Code146784902
Your Part Number
1,603 total stock globally
Need more?
942 Delivery in 10-14 Business Days(US stock)
661 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.403) |
Price for:Each
Minimum: 1
Multiple: 1
$1.22 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3081-M is a 800V zero crossing TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. They are designed for use with a discrete power TRIAC in the interface of logic systems to equipment powered from 240VAC lines, such as solid state relays, solenoids etc.
- Simplifies logic control of 240VAC power
- Zero voltage crossing
- dv/dt of 1500V/µs Typical, 600V/µs guaranteed
- Compatible with FKPF12N80 discrete power TRIAC
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
800V
Isolation Voltage
7.5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
