
6,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.193 ($0.222) |
Product Information
Product Overview
The NC7SP17P5X is a TinyLogic® ULP Single Buffer with Schmitt trigger input. It is ideal for applications where battery life is critical and this product is designed for Ultra-low power consumption within the VCC operating range of 0.9 to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable Ultra-low static and dynamic power. The NC7SP17, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Quiet Series™ Noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Technical Specifications
Buffer, Schmitt Trigger
5Pins
3.6V
85°C
No SVHC (25-Jun-2025)
SC-70
900mV
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
