
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.264 ($0.3036) |
Product Information
Product Overview
The NC7SV04P5X is a single Inverter from ultra-low power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high-speed, high drive and low-power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low-power operation. The NC7SV04 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 3.6V Over-voltage tolerant I/Os at VCC from 0.9 to 3.6V
- 1.5ns at 2.7 to 3.6V VCC Propagation delay (tPD)
- Power-OFF high-impedance inputs and outputs
- ±24mA at 3V VCC High static drive (IOH/IOL)
- Proprietary quiet series™ Noise/EMI reduction circuitry
- Ultra-low dynamic power
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
