
45,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.061 ($0.0702) |
Product Information
Product Overview
The NC7SZ125P5X is a TinyLogic® UHS buffer with 3-STATE Output IC. This device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and output are high impedance above ground. The output tolerates voltages above VCC when in the 3-STATE condition.
- tPD 2.6ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 3.3V VCC Matches performance of LCX
- Power down high-impedance inputs/outputs
- Over-voltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
SC-70
5Pins
5.5V
-
85°C
-
No SVHC (25-Jun-2025)
-
SC-70
1.65V
NC7S
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
