Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.093 ($0.107) |
Product Information
Product Overview
The NC7WZ17P6X is a TinyLogic® UHS Dual Buffer with Schmitt trigger inputs. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve 1V typical hysteresis between the positive and negative-going input threshold voltage at 5V.
- tPD 3.6ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- 3.3V VCC Matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Schmitt Trigger
SC-70
6Pins
5.5V
-
85°C
-
No SVHC (27-Jun-2024)
-
SC-70
1.65V
NC7W
-40°C
-
-
Technical Docs (2)
Alternatives for NC7WZ17P6X.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate