Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117ST33T3GCopy
Manufacturer Standard Lead Time13 weeks
Order Code165236602
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
191,103 total stock globally
Need more?
191,103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.534 ($0.6141) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.67 ($3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117ST33T3GCopy
Manufacturer Standard Lead Time13 weeks
Order Code165236602
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.07V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCP1117ST33T3G is a NCP1117 series low dropout positive voltage regulator. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The NCP1117 series can operate with up to 20V input. Typical applications include consumer and industrial equipment point of regulation, switching power supply post regulation, hard drive controllers, and battery chargers.
- Output current in excess of 1A
- No minimum load requirement for fixed voltage output devices
- Reference/output voltage trimmed to ±1%
- Current limit, safe operating and thermal shutdown protection
- 3.3V nominal output voltage
- Line regulation (3.3V (Vin = 4.75V to 15V, Iout = 0mA)) is 0.8mV typ
- Load regulation (3.3V (Iout = 0mA to 800mA, Vin = 4.75V)) is 4.3mV typ
- RMS output noise (f = 10Hz to 10kHz) is 0.003%Vout typical
- SOT−223 package
- Operating ambient temperature range from 0 to +125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
MSL
-
Input Voltage Min
3.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
