Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS9945.Copy
Manufacturer Standard Lead Time21 weeks
Order Code165365402
Your Part Number
5,583 total stock globally
Need more?
2,544 Delivery in 10-14 Business Days(US stock)
3,039 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.330 ($2.6795) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.65 ($13.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS9945.Copy
Manufacturer Standard Lead Time21 weeks
Order Code165365402
Technical Datasheet
Product Overview
The NDS9945 is a dual N-channel enhancement-mode MOSFET produced using high cell density and DMOS technology. This high density process is especially tailored to provide superior switching performance and minimize ON-state resistance. The device is particularly suited for low voltage applications such as disk drive motor control, battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed.
- High density cell design for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- ±20V Gate to source voltage
- 3.5A Continuous drain current
- 10A Pulsed drain current
Applications
Industrial, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
