Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW3281GCopy
Manufacturer Standard Lead Time12 weeks
Order Code253333701
Your Part Number
2,417 total stock globally
Need more?
2,417 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.463) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW3281GCopy
Manufacturer Standard Lead Time12 weeks
Order Code253333701
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
NJW3281G is a complementary NPN Silicon power bipolar transistor for high power audio, disk head positioners, and other linear applications. Application includes home amplifiers, home receivers (high−end consumer audio products), theatre and stadium sound systems, public address systems (PAs) (professional audio amplifiers).
- Exceptional safe operating area, NPN gain matching within 10% from 50mA to 5A
- Excellent gain linearity, high BVCEO, high frequency, greater dynamic range
- Reliable performance at higher powers, accurate reproduction of I/P signal, high amplifier bandwidth
- Symmetrical characteristics in complementary configurations
- DC current gain is 75 (IC = 100mAdc, VCE = 5Vdc)
- Collector−emitter sustaining voltage is 250VDC min (TC = 25°C, IC = 100mAdc, IB = 0)
- Collector−emitter voltage is 250VDC (1.5V, TC = 25°C), collector−base voltage is 250VDC (TC = 25°C)
- Collector cutoff current is 50µAdc at (VCB = 250 Vdc, IE = 0)
- Current gain bandwidth product is 30MHz typ (IC = 1ADC, VCE = 5VDC, ftest = 1MHz)
- TO−3P package, operating temperature range from -65 to +150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3P
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
250V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
