Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF5P03T3GCopy
Manufacturer Standard Lead Time21 weeks
Order Code145363801
Your Part Number
2,285 total stock globally
Need more?
2,285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.772 ($0.8878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.86 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF5P03T3GCopy
Manufacturer Standard Lead Time21 weeks
Order Code145363801
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.1ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation3.13W
No. of Pins4Pins
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTF5P03T3G is a P-channel Power MOSFET offers -30V drain source voltage and -5.2A continuous drain current. It is suitable for DC-to-DC converters, inductive loads and replaces MMFT5P03HD.
- Ultra-low RDS (ON)
- Higher efficiency extending battery life
- Logic level gate drive
- Miniature surface-mount package
- Avalanche energy specified
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Gate Source Threshold Voltage Max
1.75V
No. of Pins
4Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5A
Rds(on) Test Voltage
10V
Power Dissipation
3.13W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
