Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP2955G.Copy
Order Code1453650
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.196ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.4W
No. of Pins3Pins
Operating Temperature Max175°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NTP2955G is a -60V Single P-channel Power MOSFET ideal for power supplies and industrial applications.
- Low RDS (on)
- Rugged performance
- Fast switching
Applications
Industrial, Automotive, Power Management
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.196ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
12A
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002677
