Print Page
Image is for illustrative purposes only. Please refer to product description.
15,170 total stock globally
Need more?
15170 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.373 ($0.429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86 ($2.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVS4001NT1G
Order Code277483001
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id270mA
Drain Source On State Resistance1ohm
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.2V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1ohm
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
270mA
Rds(on) Test Voltage
4V
Power Dissipation
330mW
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001