Print Page
Image is for illustrative purposes only. Please refer to product description.
6,347 total stock globally
Need more?
6347 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.265 ($0.3048) |
Price for:Each
Minimum: 5
Multiple: 5
$1.33 ($1.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2222ABU
Order Code245406402
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PN2222ABU is a 40V NPN Bipolar (BJT) Single Transistor for use as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
- 75V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 200°C/W Thermal resistance, junction to ambient
- 60ns Fall time (TA = 25°C)
Applications
Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308