Print Page
Image is for illustrative purposes only. Please refer to product description.
6,477 total stock globally
Need more?
6477 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.260 ($1.449) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
$1.26 ($1.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113
Order Code232256501
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance1mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr5V
Sensor Case / PackageDIP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The QRE1113 is a Miniature Reflective Object Sensor with photo transistor output. No contact surface sensing. Gull wing lead form. Through-hole 2lead form.
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Method
Reflective
Sensing Distance
1mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
DIP
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005