Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQRE1113GRCopy
Manufacturer Standard Lead Time54 weeks
Order Code147102002
Your Part Number
17,219 total stock globally
11,000 more incoming. You can reserve stock now
884 Delivery in 10-14 Business Days(US stock)
16,335 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.5065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31 ($1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113GRCopy
Manufacturer Standard Lead Time54 weeks
Order Code147102002
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance5mm
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageSMD, Gull Wing
Reverse Voltage Vr5V
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QRE1113GR is a miniature Reflective Object Sensor with SMT gull wing.
- Phototransistor output
- No contact surface sensing
- Gull wing lead from style
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Forward Current If
50mA
Sensor Case / Package
SMD, Gull Wing
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
