Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS1JCopy
Manufacturer Standard Lead Time12 weeks
Order Code101780202
Your Part Number
28,227 total stock globally
Need more?
28,227 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.190 ($0.2185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.95 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1JCopy
Manufacturer Standard Lead Time12 weeks
Order Code101780202
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The S1x series are surface mount general purpose rectifier in DO-214AC (SMA) package. S1 family of rectifiers stand out for their optimized low leakage, low capacitance and fast response time.
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V, 600V, 800V and 1000V
- Non repetitive forward surge current IFSM of 30A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
- Reverse recovery time of 1.8µs
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
