Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSA571DG..
Order Code1426393
Technical Datasheet
Audio Control TypeCompandor
Supply Voltage Range6V to 18V
Control Interface-
Audio IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for SA571DG..
1 Product Found
Product Overview
The SA571DG is a Versatile Dual Gain Control Circuit in which either channel may be used as a dynamic range compressor or expander. Each channel has a full-wave rectifier to detect the average value of the signal, a linearized temperature-compensated variable gain cell and an operational amplifier.
- Temperature compensated
- Distortion may be trimmed out
- Dynamic noise reduction systems
- Voltage controlled amplifier
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Audio
Technical Specifications
Audio Control Type
Compandor
Control Interface
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
6V to 18V
Audio IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
