Print Page
Image is for illustrative purposes only. Please refer to product description.
2,885 total stock globally
Need more?
2885 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.510 ($2.8865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51 ($2.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSA571DR2G
Order Code253141002
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Load Impedance600ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleWSOIC
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
IC Case / Package
WSOIC
Load Impedance
600ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
WSOIC
Automotive Qualification Standard
-
Output Power
-
Audio Amplifier Type
-
Supply Voltage Range
6V to 18V
No. of Pins
16Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
-
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006