Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSG3525ADWR2G
Order Code253425502
Your Part Number
Technical Datasheet
1,877 total stock globally
354 more incoming. You can reserve stock now
1877 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.350 ($2.7025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35 ($2.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSG3525ADWR2G
Order Code253425502
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min8V
Supply Voltage Max35V
No. of Pins16Pins
Switching Frequency Min100Hz
Switching Frequency Max400kHz
Duty Cycle Min0%
Duty Cycle Max49%
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Frequency400kHz
Input Voltage8V
Output Current100mA
Output Voltage18V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
35V
Switching Frequency Min
100Hz
Duty Cycle Min
0%
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Frequency
400kHz
Output Current
100mA
Supply Voltage Min
8V
No. of Pins
16Pins
Switching Frequency Max
400kHz
Duty Cycle Max
49%
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
8V
Output Voltage
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629