Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSG3525ANGCopy
Manufacturer Standard Lead Time54 weeks
Order Code165239701
Your Part Number
913 total stock globally
1,900 more incoming. You can reserve stock now
913 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.010 ($2.3115) |
Price for:Each
Minimum: 1
Multiple: 1
$2.01 ($2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSG3525ANGCopy
Manufacturer Standard Lead Time54 weeks
Order Code165239701
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min8V
Supply Voltage Max35V
No. of Pins16Pins
Switching Frequency Min100kHz
Switching Frequency Max400kHz
Duty Cycle Min0%
Duty Cycle Max49%
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Frequency400kHz
Input Voltage-
Output Current400mA
Output Voltage18V
Product Overview
The SG3525ANG is a pulse width modulator Control Circuit offers improved performance and lower external parts count when implemented for controlling all types of switching power supplies. The on-chip +5.1V reference is trimmed to ±1% and the error amplifier has an input common-mode voltage range that includes the reference voltage, thus eliminating the need for external divider resistors.
- Separate oscillator sync pin
- Adjustable dead-time control
- Input under-voltage lockout
- Latching PWM to prevent multiple pulses
- Pulse-by-pulse shutdown
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
35V
Switching Frequency Min
100kHz
Duty Cycle Min
0%
Operating Temperature Min
0°C
MSL
-
Frequency
400kHz
Output Current
400mA
Supply Voltage Min
8V
No. of Pins
16Pins
Switching Frequency Max
400kHz
Duty Cycle Max
49%
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
-
Output Voltage
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001914
