Print Page
Image is for illustrative purposes only. Please refer to product description.
8,216 total stock globally
6,000 more incoming. You can reserve stock now
8216 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.921 ($1.0592) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92 ($1.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3160LT1G
Order Code272409102
Technical Datasheet
Output Current150mA
Supply Voltage Min-
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Output Current
150mA
Supply Voltage Max
60V
Operating Temperature Max
125°C
Supply Voltage Min
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002