Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoT30LMXT3V4T245MU2TAGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4904491
Your Part Number
2,975 total stock globally
Need more?
2,975 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.930 ($1.0695) |
| 10+ | $0.626 ($0.7199) |
| 100+ | $0.532 ($0.6118) |
| 500+ | $0.510 ($0.5865) |
| 1000+ | $0.493 ($0.5669) |
| 2500+ | $0.479 ($0.5508) |
| 5000+ | $0.468 ($0.5382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoT30LMXT3V4T245MU2TAGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4904491
Technical Datasheet
No. of Inputs4Inputs
Output Current24A
Propagation Delay4.5ns
No. of Pins16Pins
IC Case / PackageUQFN
Supply Voltage Min900V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.5ns
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Current
24A
No. of Pins
16Pins
Supply Voltage Min
900V
Operating Temperature Min
-40°C
Logic Type
Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
