Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP120GCopy
Manufacturer Standard Lead Time29 weeks
Order Code253565901
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.960 ($1.104) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP120GCopy
Manufacturer Standard Lead Time29 weeks
Order Code253565901
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd65W
DC Collector Current5A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP120G is a NPN Darlington bipolar Power Transistor, designed for general purpose amplifier and low-speed switching applications.
- High DC current gain
- Monolithic construction with built-in base-emitter shunt resistor
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
65W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
5A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
