Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTL494CDR2GCopy
Manufacturer Standard Lead Time54 weeks
Order Code272427901
Your Part Number
4,426 total stock globally
2,500 more incoming. You can reserve stock now
4,426 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.3455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17 ($1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL494CDR2GCopy
Manufacturer Standard Lead Time54 weeks
Order Code272427901
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min7V
Supply Voltage Max40V
No. of Pins16Pins
Switching Frequency Typ40kHz
Switching Frequency Min1kHz
Switching Frequency Max200kHz
Duty Cycle Max50%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Frequency200kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
40V
Switching Frequency Typ
40kHz
Switching Frequency Max
200kHz
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200kHz
Output Current
-
Supply Voltage Min
7V
No. of Pins
16Pins
Switching Frequency Min
1kHz
Duty Cycle Max
50%
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
