
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.290 ($2.6335) |
Product Information
Product Overview
The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
- Direct AC line operation
- Proportional regulation of temperature over a 1°C band
- Programmable temperature reduction
- Preset temperature
- Sensor failsafe
- Adjustable hysteresis
- Low external component count
- Pb-free device
Applications
HVAC
Technical Specifications
Zero Voltage Switch Power Controller
-8V
8Pins
85°C
Through Hole
No SVHC (25-Jun-2025)
-10V
1Monitors
-20°C
DIP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
