Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4015-12HBCopy
Order Code4951298
Product RangeOD4015 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.470 ($28.1405) |
| 5+ | $22.850 ($26.2775) |
| 10+ | $21.140 ($24.311) |
| 20+ | $19.430 ($22.3445) |
| 50+ | $17.870 ($20.5505) |
Price for:Each
Minimum: 1
Multiple: 1
$24.47 ($28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4015-12HBCopy
Order Code4951298
Product RangeOD4015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM7.8CFM
Noise Rating39.8dBA
Power Rating1.8W
Rated Speed7990rpm
Power Connection Type2 Lead Wires, Alarm Output, PWM Control, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD4015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
39.8dBA
Rated Speed
7990rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD4015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
7.8CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires, Alarm Output, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
