Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC10ACopy
Manufacturer Standard Lead Time2 weeks
Order Code5025644
Product RangeOD6038 XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.800 ($61.870) |
| 5+ | $50.620 ($58.213) |
| 10+ | $47.430 ($54.5445) |
| 20+ | $46.490 ($53.4635) |
Price for:Each
Minimum: 1
Multiple: 1
$53.80 ($61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC10ACopy
Manufacturer Standard Lead Time2 weeks
Order Code5025644
Product RangeOD6038 XC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating66dBA
Power Rating36W
Rated Speed16000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.7A
IP Rating-
Air Flow - m3/min-
Static Pressure2.95Inch-H2O
Product RangeOD6038 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
16000rpm
Current Rating
2.7A
Air Flow - m3/min
-
Product Range
OD6038 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
36W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
2.95Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127
