Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLGT670-L1M2-1
Order Code1226374
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLGT670-L1M2-1
Order Code1226374
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity28mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Alternatives for LGT670-L1M2-1
2 Products Found
Product Overview
The LGT670-L1M2-1 is a TOPLED® SMD LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, backlighting, coupling into light guides, signal and symbol luminary.
- GaAsP technology
- Improved corrosion robustness
- 100°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
28mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086