Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH203PFA
Order Code1212742
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±75°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SFH203PFA
1 Product Found
Product Overview
The SFH203PFA is a Silicon PIN Photodiode mounted in a 5mm plastic package.
- 1 x 1mm² Radiant sensitive area
- ±75° Half angle
- Daylight filter
- Wavelength range (S10%) 750 to 1100nm
- Short switching time (typical 5ns)
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
75°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814