Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH213-FA
Order Code1212763
Also Known AsQ62702P1671
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH213-FA
Order Code1212763
Also Known AsQ62702P1671
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±10°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SFH213-FA
3 Products Found
Product Overview
The SFH213-FA is a 5mm silicon PIN Photodiode with very short switching time. It features 750 to 1100nm wavelength, 10° angle of half sensitivity and suitable to use for high speed photo interrupters.
- 5ns Typical Short Switching Time
- 5mm LED Plastic Package
- 90µA Photocurrent
- 1 x 1mm² Radiant Sensitive Area
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
10°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218