Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM SYLVANIA
Manufacturer Part No24MBCopy
Order Code2132618
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part No24MBCopy
Order Code2132618
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-2 1/2
MSCP-
Average Bulb Life10000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 24MB
1 Product Found
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2 1/2
Average Bulb Life
10000h
SVHC
No SVHC (08-Jul-2021)
Lamp Base Type
BA9s
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
