Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM SYLVANIA
Manufacturer Part No757Copy
Order Code2133313
Product Range757
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part No757Copy
Order Code2133313
Product Range757
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP0.62
Average Bulb Life7500h
Product Range757
SVHCNo SVHC (08-Jul-2021)
Alternatives for 757
3 Products Found
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
7500h
SVHC
No SVHC (08-Jul-2021)
Lamp Base Type
BA9s
MSCP
0.62
Product Range
757
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
